The MMSZ5258BT1 is a Zener diode with a DC rated voltage of 36V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode is packaged in a SOD-123-2 case and is rated for operation between -55°C and 150°C. It is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
Onsemi MMSZ5258BT1 technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 70R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 36V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 36V |
| RoHS | Not Compliant |
No datasheet is available for this part.