The MMSZ5258CT1G is a single zener diode with a maximum operating temperature of 150 degrees Celsius and a maximum power dissipation of 0.5 watts. It features a unidirectional polarity and is constructed from silicon. The diode is packaged in a 2-terminal R-PDSO-G2 package. The device is suitable for use in a variety of applications, including voltage regulation and overvoltage protection.
Checking distributor stock and pricing after the page loads.
Onsemi MMSZ5258CT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.