
Single Zener Diode with a 39V working voltage and 5% tolerance. Features 500mW power dissipation, 80 Ohm impedance, and a maximum reverse leakage current of 100nA. Packaged in a compact SOD-123-2 surface-mount case, measuring 2.69mm x 1.6mm x 1.12mm. Operates across a temperature range of -55°C to 150°C and is RoHS compliant. Supplied on tape and reel for automated assembly.
Sign in to ask questions about the Onsemi MMSZ5259BT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ5259BT1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.12mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 2.69mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 39V |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Working Voltage | 39V |
| Zener Current | 10mA |
| Zener Voltage | 39V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ5259BT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
