500mW Zener Diode in SOD-123 package, featuring a 47V working voltage and 5% voltage tolerance. This plastic-encased component offers a maximum power dissipation of 500mW, a Zener current of 10mA, and a maximum reverse leakage current of 100nA. Operating across a temperature range of -55°C to 150°C, it is supplied on a 3000-piece tape and reel.
Onsemi MMSZ5261BT1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.12mm |
| Impedance | 105R |
| Lead Free | Lead Free |
| Length | 2.69mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 47V |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Working Voltage | 47V |
| Zener Current | 10mA |
| Zener Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ5261BT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
