
The MMSZ5262BT1 is a surface mount Zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 500mW and a DC rated voltage of 51V with a tolerance of 5%. The diode has a maximum reverse leakage current of 100nA and a Zener voltage of 51V with a current of 10mA. The device is packaged in a R-PDSO-G2 package and is available in quantities of 3000 per reel.
Onsemi MMSZ5262BT1 technical specifications.
| Impedance | 125R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 51V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 51V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMSZ5262BT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.