
The MMSZ5263BT1G is a 56V zener diode with a tolerance of 5% and a maximum power dissipation of 500mW. It is packaged in a SOD-123-2 case and has a maximum operating temperature range of -55°C to 150°C. The diode has an impedance of 150R and a maximum reverse current of 100nA. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMSZ5263BT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ5263BT1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Impedance | 150R |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 58V |
| Voltage Tolerance | 5% |
| Width | 1.8mm |
| Working Voltage | 56V |
| Zener Current | 10mA |
| Zener Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ5263BT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
