62V Zener Diode, 500mW power dissipation, featuring a 5% voltage tolerance. This discrete semiconductor component is housed in a compact SOD-123-2 package with dimensions of 2.84mm length, 1.8mm width, and 1.25mm height. Operating across a temperature range of -55°C to 150°C, it offers a low maximum reverse leakage current of 100nA. The component is supplied on a 3000-piece tape and reel, is RoHS compliant, and lead-free.
Sign in to ask questions about the Onsemi MMSZ5265BT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ5265BT1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.25mm |
| Impedance | 185R |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 62V |
| Voltage Tolerance | 5% |
| Width | 1.8mm |
| Working Voltage | 62V |
| Zener Current | 10mA |
| Zener Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ5265BT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
