500mW Zener Diode in SOD-123 package, featuring a 68V working voltage and 5% voltage tolerance. This plastic encapsulated component offers a maximum power dissipation of 500mW and operates across a temperature range of -55°C to 150°C. The diode exhibits a low reverse leakage current of 100nA and a Zener impedance of 230 Ohms. Packaged in a 3000-piece tape and reel, it is RoHS compliant.
Sign in to ask questions about the Onsemi MMSZ5266BT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ5266BT1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.12mm |
| Impedance | 230R |
| Lead Free | Lead Free |
| Length | 2.69mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 68V |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Working Voltage | 68V |
| Zener Current | 10mA |
| Zener Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ5266BT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.