The MMSZ5270BT1 is a Zener diode with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode is packaged in a SOD-123-2 case and is available in quantities of 3000 per reel. The device is not RoHS compliant and contains lead. It has a DC rated voltage of 91V and a Zener voltage of 91V with a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMSZ5270BT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ5270BT1 technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 400R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 91V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 91V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MMSZ5270BT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.