
500mW Zener Diode in SOD-123 package, featuring a 91V working voltage with 5% tolerance. This diode offers a maximum power dissipation of 500mW and a low maximum reverse leakage current of 100nA. Operating across a wide temperature range from -55°C to 150°C, it is supplied on a 3000-piece tape and reel. The component is RoHS compliant and constructed from plastic material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMSZ5270BT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMSZ5270BT1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.35mm |
| Impedance | 400R |
| Lead Free | Lead Free |
| Length | 2.84mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 91V |
| Voltage Tolerance | 5% |
| Width | 1.8mm |
| Working Voltage | 91V |
| Zener Current | 10mA |
| Zener Voltage | 91V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ5270BT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.