The MMSZ6V2T1 is a surface mount zener diode with a rated voltage of 6.2V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 3uA. The device is rated for operation between -55°C and 150°C. It is available in a package quantity of 3000 units per reel.
Checking distributor stock and pricing after the page loads.
Onsemi MMSZ6V2T1 technical specifications.
| Impedance | 10R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |
No datasheet is available for this part.