
7.5V Zener Diode Voltage Regulator with 5% tolerance, featuring 500mW power dissipation. This surface-mount component is housed in a compact SOD-123-2 package, measuring 2.69mm in length, 1.6mm in width, and 1.12mm in height. It operates within a temperature range of -55°C to 150°C and offers a low reverse leakage current of 1uA. The diode is supplied on a 3000-piece tape and reel, is lead-free, and RoHS compliant.
Onsemi MMSZ7V5T1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.12mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 2.69mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 7.5V |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Working Voltage | 7.5V |
| Zener Current | 10mA |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ7V5T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.