
The MMSZ8V2T1 is a Zener diode with a DC rated voltage of 8.2V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 700nA. The diode is packaged in a SOD-123-2 case and is available in quantities of 3000. It is not RoHS compliant and contains lead. The operating temperature range is from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Onsemi MMSZ8V2T1 technical specifications.
| Package/Case | SOD-123-2 |
| Impedance | 15R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 700nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 8.2V |
| RoHS | Not Compliant |
No datasheet is available for this part.
