
Single Zener Diode featuring an 8.2V working voltage with a 5% tolerance. This 500mW power dissipation component is housed in a compact SOD-123-2 surface-mount package, measuring 2.69mm in length, 1.6mm in width, and 1.12mm in height. It offers a low impedance of 15 Ohms and a maximum reverse leakage current of 700nA. Operating across a wide temperature range from -55°C to 150°C, this RoHS compliant diode is supplied on tape and reel.
Onsemi MMSZ8V2T1G technical specifications.
| Package/Case | SOD-123-2 |
| Height | 1.12mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 2.69mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 700nA |
| Max Reverse Leakage Current | 700nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 5% |
| Width | 1.6mm |
| Working Voltage | 8.2V |
| Zener Current | 10mA |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMSZ8V2T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
