Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMT05A260T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMT05A260T3 technical specifications.
| Capacitance | 50pF |
| Package/Case | SMA |
| Hold Current | 150mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MMT05A260T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
