
This transient voltage suppressor has a capacitance of 75pF and a DC rated voltage of 170V. It is packaged in an SMB case and is suitable for surface mount applications. The device can withstand a peak pulse current of 150A and operates over a temperature range of -40°C to 125°C. However, it is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Onsemi MMT05B230T3 technical specifications.
| Capacitance | 75pF |
| Package/Case | SMB |
| Hold Current | 340mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | No |
| DC Rated Voltage | 170V |
| RoHS | Not Compliant |
