
The MMT05B350T3G is a single-element transient voltage suppressor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 300V and a peak pulse current of 150A. The device is packaged in an SMB surface mount package and is lead-free. It is RoHS compliant and available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
Onsemi MMT05B350T3G technical specifications.
| Capacitance | 30pF |
| Package/Case | SMB |
| Hold Current | 270mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 150A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
