
The MMT08B064T3G is a single-element transient voltage suppressor with a capacitance of 130pF. It is packaged in a surface-mount SMB package and is designed to operate over a temperature range of -40°C to 125°C. The device has a maximum repetitive reverse voltage of 58V and a peak pulse current of 250A. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MMT08B064T3G technical specifications.
| Capacitance | 130pF |
| Package/Case | SMB |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 58V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |