Onsemi MMT08B310T3G technical specifications.
| Capacitance | 50pF |
| Package/Case | SMB |
| Hold Current | 340mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 270V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 250A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 310V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMT08B310T3G to view detailed technical specifications.
No datasheet is available for this part.