
PNP Bipolar Junction Transistor (BJT) in a SOT-23-3 package. Features a collector-emitter breakdown voltage of 50V and a maximum continuous collector current of 100mA. Offers a low collector-emitter saturation voltage of 250mV and a minimum hFE of 80. This RoHS compliant and halogen-free component operates from -55°C to 150°C and is supplied on a 10000-piece tape and reel.
Sign in to ask questions about the Onsemi MMUN2113LT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMUN2113LT3G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Current Rating | -100mA |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 246mW |
| Operating Supply Voltage | 50V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -50V |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMUN2113LT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
