
PNP Digital Bipolar Junction Transistor in SOT-23-3 package. Features a 50V collector-emitter voltage (VCEO) and a maximum continuous collector current of 100mA. Offers a low collector-emitter saturation voltage of 250mV and a minimum hFE of 80. Operates across a temperature range of -55°C to 150°C. RoHS and Halogen Free compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Onsemi MMUN2114LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Emitter Breakdown Voltage | -50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Current Rating | -100mA |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 246mW |
| Operating Supply Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 246mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -50V |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
