
PNP Digital Bipolar Junction Transistor (BRT) with 50V Collector-Emitter Voltage (VCEO) and 100mA Continuous Collector Current. Features a low 250mV Collector-Emitter Saturation Voltage and a minimum hFE of 160. Housed in a compact 3-Pin SOT-23-3 package, this RoHS and Halogen Free component offers a maximum power dissipation of 400mW and operates across a temperature range of -55°C to 150°C. Supplied in Tape and Reel packaging.
Checking distributor stock and pricing after the page loads.
Onsemi MMUN2115LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| hFE Min | 160 |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 400mW |
| Operating Supply Voltage | 50V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 246mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -50V |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.