
NPN Digital Bipolar Junction Transistor in SOT-23-3 package. Features 50V Collector-Emitter Voltage (VCEO) and 100mA Continuous Collector Current. Offers a maximum power dissipation of 246mW and a minimum hFE of 35. Operates across a temperature range of -55°C to 150°C. RoHS and Halogen Free compliant. Packaged in Tape and Reel.
Onsemi MMUN2211LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| hFE Min | 35 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 246mW |
| Number of Elements | 1 |
| Operating Supply Voltage | 50V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 246mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.050717oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMUN2211LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
