
NPN Digital Bipolar Junction Transistor (BRT) in a SOT-23-3 package. Features a 50V Collector Emitter Breakdown Voltage and 100mA Continuous Collector Current. Offers a maximum power dissipation of 246mW and a Collector Emitter Saturation Voltage of 250mV. Operates across a temperature range of -55°C to 150°C. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-3 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 246mW |
| Operating Supply Voltage | 50V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 246mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 50V |
| Width | 1.3mm |
| RoHS | Compliant |
These are design resources that include the Onsemi MMUN2233LT1G
Hardware design guide for the SLN-VIZNLC-IOT kit, featuring i.MX RT106F and LPC845 for face recognition, liveness detection, and low-power smart lock applications.
onsemi Product Discontinuance Notice PD22748XB for logic and discrete devices. Includes last time buy (Jan 2020) and ship dates (July 2020) with suggested replacements.
