The MMVL105GT1 is a silicon variable capacitance diode from Onsemi. It features a maximum reverse voltage of 30V and a maximum power dissipation of 0.2W. The diode has a 2-pin plastic package with a case type of 477-02. It is suitable for use in applications where variable capacitance is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MMVL105GT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MMVL105GT1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | VARIABLE CAPACITANCE DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Breakdown Voltage-Min | 30 |
| Power Dissipation-Max | 0.2 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MMVL105GT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.