
The MMVL3102T1G is a varactor diode from Onsemi with a capacitance of 20pF. It is packaged in a surface mount SOD-323-2 package and is lead free. The device is rated for a maximum operating temperature of 150°C. It is RoHS compliant and available in quantities of 3000 per reel.
Onsemi MMVL3102T1G technical specifications.
| Capacitance | 20pF |
| Package/Case | SOD-323-2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MMVL3102T1G to view detailed technical specifications.
No datasheet is available for this part.