Onsemi MOC70P3_F132 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Response Time | 80us |
| Sensing Distance | 0.2inch |
| Series | MOC70 |
| RoHS | Not Compliant |
No datasheet is available for this part.