Onsemi MPF4393 technical specifications.
| Package/Case | TO-92-3 |
| Current Rating | 50mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MPF4393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
