Onsemi MPF960 technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 2A |
| Current Rating | 2A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 70pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Rds On Max | 1.7R |
| RoHS Compliant | No |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MPF960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.