
The MPS2222ARLRP is a TO-92-3 packaged NPN transistor with a collector-emitter breakdown voltage of 40V and a current rating of 600mA. It has a gain bandwidth product of 300MHz and a minimum current gain (hFE) of 35. The transistor is rated for a maximum power dissipation of 625mW and operates over a temperature range of -55°C to 150°C. It is not RoHS compliant due to the presence of lead.
Onsemi MPS2222ARLRP technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 35 |
| Lead Free | Contains Lead |
| Max Collector Current | 10nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MPS2222ARLRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
