
PNP Silicon Small Signal Transistor for through-hole mounting. Features a 60V collector-emitter voltage (VCEO) and a maximum collector current of -600mA. Offers a transition frequency of 200MHz and a minimum hFE of 75. Packaged in a TO-92-3 case, this RoHS compliant component operates from -55°C to 150°C with a power dissipation of 625mW.
Onsemi MPS2907ARLRMG technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -1.6V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | -600mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 75 |
| Lead Free | Lead Free |
| Max Collector Current | 10nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPS2907ARLRMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
