The MPS4126RLRAG is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 25V and a maximum collector current of 200mA. It is packaged in a TO-92-3 package and is suitable for operation over a temperature range of -55°C to 150°C. The transistor is lead-free and RoHS compliant.
Onsemi MPS4126RLRAG technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -25V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | -400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 170MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 170MHz |
| DC Rated Voltage | -25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPS4126RLRAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.