
NPN RF Transistor for high-frequency applications, featuring a 2GHz transition frequency and gain bandwidth product. This component operates with a maximum collector current of 50mA and a collector-emitter voltage of 12V. Designed for through-hole mounting in a TO-92-3 package, it offers a minimum hFE of 25 and a maximum power dissipation of 200mW. Operating temperature range spans from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Onsemi MPS5179 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 50mA |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Frequency | 2GHz |
| Gain | 15dB |
| Gain Bandwidth Product | 2GHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 12V |
| Max Collector Current | 50mA |
| Max Frequency | 2GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 350mW |
| RoHS Compliant | No |
| Transition Frequency | 2GHz |
| DC Rated Voltage | 12V |
| Weight | 0.201g |
| RoHS | Not Compliant |
No datasheet is available for this part.
