NPN bipolar junction transistor (BJT) in a TO-92-3 package, designed for through-hole mounting. Features a maximum collector-emitter voltage (VCEO) of 12V and a continuous collector current of 50mA. Offers a high transition frequency of 2GHz and a minimum DC current gain (hFE) of 25. Operates across a temperature range of -55°C to 150°C with a maximum power dissipation of 350mW. Supplied in tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Onsemi MPS5179_D26Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Frequency | 2GHz |
| Gain | 15dB |
| Gain Bandwidth Product | 2GHz |
| hFE Min | 25 |
| Max Collector Current | 50mA |
| Max Frequency | 2GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Transition Frequency | 2GHz |
| RoHS | Compliant |
No datasheet is available for this part.