
NPN Bipolar Junction Transistor (BJT) for RF applications. Features a 2GHz transition frequency and gain bandwidth product, with a maximum collector current of 50mA. Collector-emitter breakdown voltage is 12V, and collector base voltage is 20V. Housed in a TO-92-3 package, this through-hole mount component operates from -55°C to 150°C with a maximum power dissipation of 350mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MPS5179_D27Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MPS5179_D27Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Frequency | 2GHz |
| Gain | 15dB |
| Gain Bandwidth Product | 2GHz |
| hFE Min | 25 |
| Max Collector Current | 50mA |
| Max Frequency | 2GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Transition Frequency | 2GHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPS5179_D27Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
