
NPN Bipolar Junction Transistor (BJT) for small signal amplification. Features a 25V collector-emitter voltage (VCEO) and a 100mA maximum collector current. Offers a minimum DC current gain (hFE) of 300. Packaged in a TO-92 case for through-hole mounting. Operates across a wide temperature range from -55°C to 150°C with a 625mW power dissipation.
Onsemi MPS6521 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 4V |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| DC Rated Voltage | 25V |
| Weight | 0.201g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MPS6521 to view detailed technical specifications.
No datasheet is available for this part.