
NPN Bipolar Junction Transistor (BJT) for small signal applications. Features a 40V collector-emitter breakdown voltage and 1A maximum collector current. Housed in a TO-92 package for through-hole mounting. Offers a minimum DC current gain (hFE) of 90 and a maximum collector-emitter saturation voltage of 300mV. Operates across a temperature range of -55°C to 150°C with a power dissipation of 625mW.
Sign in to ask questions about the Onsemi MPS6531 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MPS6531 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 90 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Series | MPS6531 |
| DC Rated Voltage | 40V |
| Weight | 0.201g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MPS6531 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
