The MPS6534_D75Z is a PNP transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 800mA. It is packaged in a TO-92-3 case and is suitable for through-hole mounting. The transistor has a maximum power dissipation of 625mW and operates over a temperature range of -55°C to 150°C.
Onsemi MPS6534_D75Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 300mV |
| Emitter Base Voltage (VEBO) | 4V |
| hFE Min | 90 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS | Not Compliant |
No datasheet is available for this part.