
The MPS6717RLRAG is a TO-92-3 packaged NPN transistor with a collector-emitter breakdown voltage of 80V and a collector-emitter saturation voltage of 500mV. It can handle a maximum collector current of 500mA and a maximum power dissipation of 1W. The transistor operates within a temperature range of -55°C to 150°C and is RoHS compliant. It is available in a tape and reel packaging with 2000 units per package.
Onsemi MPS6717RLRAG technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPS6717RLRAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
