Small Signal Darlington NPN, TO-92 (TO-226) 1 WATT, 5000-BLKBX
Checking distributor stock and pricing after the page loads.
Onsemi MPS6724G technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 12V |
| hFE Min | 25000 |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Transition Frequency | 1GHz |
| DC Rated Voltage | 40V |
| RoHS | Compliant |
No datasheet is available for this part.
