
The MPS750 is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 40V and a maximum collector current of 2A. It has a gain bandwidth product of 75MHz and a maximum operating temperature of 150°C. The transistor is packaged in a TO-92-3 case and is suitable for through-hole mounting. It is not RoHS compliant and contains lead.
Onsemi MPS750 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 75MHz |
| hFE Min | 75 |
| Lead Free | Contains Lead |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | No |
| Transition Frequency | 75MHz |
| DC Rated Voltage | -40V |
| RoHS | Not Compliant |
No datasheet is available for this part.
