
PNP Bipolar Junction Transistor (BJT) for small signal applications. Features a 60V collector-emitter voltage (VCEO) and a maximum collector current of 2A. Operates with a transition frequency of 75MHz and a minimum hFE of 75. Packaged in a TO-92 through-hole mount, this RoHS compliant component offers a wide operating temperature range from -55°C to 150°C.
Onsemi MPS751 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 75MHz |
| Gain Bandwidth Product | 75MHz |
| Height | 4.58mm |
| hFE Min | 75 |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 2A |
| Max Frequency | 75MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 75MHz |
| DC Rated Voltage | -60V |
| Weight | 0.201g |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPS751 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
