
PNP Bipolar Junction Transistor (BJT) in a TO-92 package, featuring a 60V Collector-Emitter Voltage (VCEO) and a 2A Max Collector Current. This small signal transistor offers a 75MHz Gain Bandwidth Product and a 500mV Collector-Emitter Saturation Voltage. Operating across a temperature range of -55°C to 150°C, it boasts a minimum hFE of 75 and a 625mW power dissipation. The component is RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MPS751G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -2A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 75MHz |
| Gain Bandwidth Product | 75MHz |
| Height | 0.21inch |
| hFE Min | 75 |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max Collector Current | 2A |
| Max Frequency | 75MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 75MHz |
| DC Rated Voltage | -60V |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPS751G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MPS751G
Product discontinuance notice for Onsemi TO-92 discrete components due to subcontractor focus change. Last buy date is December 31, 2014.
Product discontinuance notice for ON Semiconductor discrete, analog, logic, ECL, and power products with a last buy date of March 31, 2009.
