
NPN Bipolar Darlington Transistor, TO-92 package. Features 30V Collector-Emitter Voltage (VCEO) and 30V Collector Base Voltage (VCBO). Offers a continuous collector current of 500mA with a maximum power dissipation of 625mW. Operates across a temperature range of -55°C to 150°C and boasts a transition frequency of 125MHz. This RoHS compliant component is supplied in a box of 2000 units.
Onsemi MPSA13RLRMG technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 10V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Box |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 125MHz |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPSA13RLRMG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
