
NPN Bipolar Junction Transistor (BJT) in a TO-92 package, featuring a 45V collector-emitter voltage and 200mA maximum collector current. This device offers a minimum DC current gain (hFE) of 400 and a transition frequency of 160MHz, suitable for low-noise applications. With a maximum power dissipation of 625mW and an operating temperature range of -55°C to 150°C, it is RoHS compliant and available on a 2000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi MPSA18RLRAG technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 80mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 6.5V |
| Frequency | 160MHz |
| Gain Bandwidth Product | 160MHz |
| Height | 5.33mm |
| hFE Min | 400 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 200mA |
| Max Frequency | 160MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 160MHz |
| DC Rated Voltage | 45V |
| Width | 4.19mm |
| RoHS | Compliant |
No datasheet is available for this part.
