
NPN Bipolar Junction Transistor (BJT) for small signal amplification. Features a 40V collector-emitter breakdown voltage and 500mA current rating. Offers a minimum DC current gain (hFE) of 40 and a transition frequency of 125MHz. Packaged in TO-92-3 for through-hole mounting, with a maximum power dissipation of 625mW. Operates across a wide temperature range from -65°C to 150°C. Supplied in bulk packaging with 5000 units per box.
Checking distributor stock and pricing after the page loads.
Onsemi MPSA20 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 4V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 4V |
| Gain Bandwidth Product | 125MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Transition Frequency | 125MHz |
| DC Rated Voltage | 40V |
| Weight | 0.201g |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
