
NPN Bipolar Darlington Transistor, TO-92 package. Features a 60V collector-emitter breakdown voltage and 60V collector-base voltage. Offers a continuous collector current of 500mA with a maximum power dissipation of 625mW. Minimum DC current gain (hFE) is 10000. Operates across a temperature range of -55°C to 150°C. Packaged in bulk, 5000 units per box.
Checking distributor stock and pricing after the page loads.
Onsemi MPSA27G technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | 500mA |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 10V |
| Height | 5.33mm |
| hFE Min | 10000 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| Width | 4.19mm |
| RoHS | Compliant |
No datasheet is available for this part.