The MPSA56_D74Z is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 80V and a maximum collector current of 500mA. It has a maximum power dissipation of 625mW and is packaged in a TO-92-3 package for through-hole mounting. The transistor operates over a temperature range of -55°C to 150°C and has a transition frequency of 50MHz. It is suitable for use in a variety of applications including general-purpose switching and amplification.
Onsemi MPSA56_D74Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | -200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Emitter Base Voltage (VEBO) | -4V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 100 |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Transition Frequency | 50MHz |
| RoHS | Compliant |
No datasheet is available for this part.