
PNP Darlington Bipolar Junction Transistor (BJT) in a TO-92 package. Features a 60V collector-emitter breakdown voltage (VCEO) and a 60V collector-base voltage (VCBO). Offers a high DC current gain (hFE) of 10000 minimum and a continuous collector current of -500mA, with a peak current rating of -1.2A. Operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 625mW. Through-hole mounting and lead-free, RoHS compliant construction.
Sign in to ask questions about the Onsemi MPSA77 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MPSA77 technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.5V |
| Continuous Collector Current | -500mA |
| Current Rating | -1.2A |
| Emitter Base Voltage (VEBO) | -10V |
| hFE Min | 10000 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | -60V |
| Weight | 0.201g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MPSA77 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
