The MPSA77_D26Z is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 60V and a maximum collector current of 1.2A. It is packaged in a TO-92-3 package and is designed for through-hole mounting. The transistor has a maximum power dissipation of 625mW and is RoHS compliant. It operates over a temperature range of -55°C to 150°C and has a transition frequency of 100MHz.
Onsemi MPSA77_D26Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.5V |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 10000 |
| Max Collector Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
No datasheet is available for this part.